| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA3/0-14F-X |
| Overall Length: | 1.67 in, 42.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA3/0-14F-X |
LCA3/0-14F-X
Specifications
Detailed Description
Efficiently connect 3/0 AWG wires with our Compression Lugs. Featuring a one-hole design with a 90° angle tongue and a 1/4 stud hole, these connectors ensure secure and reliable installations. The standard barrel with a convenient inspection window allows for easy visual checks. With a vibrant orange color code for quick identification and tin-plated copper construction for excellent conductivity, these lugs are both practical and durable. Measuring at 42.4 mm in overall length and 6.4 mm in stud hole size, they are suitable for a variety of applications. Ensure compliance with RoHS standards while enjoying the convenience and quality of these compression connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

