| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA3/0-14H-X |
| Overall Length: | 1.9 in, 48.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 45° |
| SKU: | PANLCA3/0-14H-X |
LCA3/0-14H-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug. Designed for 3/0 AWG wire, it features a 45° angle tongue with a 1/4" stud hole for secure attachment. The standard barrel with inspection window ensures easy visual inspection. Crafted from tin-plated copper for optimal conductivity, this lug is RoHS compliant and color-coded for quick identification. Perfect for a wide range of applications, it guarantees reliable performance. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

