| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA3/0-38F-X |
| Overall Length: | 1.73 in, 43.9 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA3/0-38F-X |
LCA3/0-38F-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window. Crafted for optimal performance, this lug accommodates 3/0 AWG wire with a 90° angle tongue and a 3/8 stud hole. The orange color code adds efficiency to your work, while the tin-plated copper construction ensures durability. RoHS compliant, this lug guarantees safe and reliable usage in various applications. Upgrade your toolkit with this essential connector for seamless connectivity.

