| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA3/0-56F-X |
| Overall Length: | 1.67 in, 42.4 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.14 in, 29 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA3/0-56F-X |
LCA3/0-56F-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, designed for 3/0 AWG wire. Featuring a durable standard barrel with a convenient inspection window lug, this connector ensures secure and reliable performance. The 90° angle tongue and 5/16 stud hole make installation a breeze, while the vibrant orange color code adds a touch of organization to your setup. With a total length of 42.4mm and a tongue width of 24.4mm, it's perfect for a wide range of applications. Made of tin-plated copper for superior conductivity, this lug is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your crimp terminals with this essential connector.

