| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA300-00-X |
| Overall Length: | 3.7 in, 94 mm |
| Stud Hole Size: | 0 in, 0 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.44 in |
| Color Code: | White |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Tongue Type: | Blank |
| Tongue Angle: | Straight |
| SKU: | PANLCA300-00-X |
LCA300-00-X
Specifications
Detailed Description
Enhance your cable connections with our Compression Lug featuring a standard barrel lug and a blank tongue for secure fastening. Designed for 300 Kcmil cables, this lug offers reliable performance with an overall length of 3.7 inches. The white color code ensures easy identification, while its straight tongue angle and 1.19-inch width cater to various applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this essential component for power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

