LCA300-12F-X

Heilind Number:PANLCA300-12F-X
Manufacturer:Panduit
Manufacturer Number:LCA300-12F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 300 kcmil cable, 90° angle tongue, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA300-12F-X
Overall Length:2.18 in, 55.4 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA300-12F-X

Detailed Description

Enhance your cable connections with our 300 kcmil Compression Lug. Featuring a one-hole design with a 90° angle tongue and a 1/2 stud hole, this connector is perfect for secure and efficient installations. The standard barrel with an inspection window allows for easy monitoring, while the white color code ensures quick identification. Made of tin-plated copper, this lug guarantees reliable conductivity. With a total length of 2.18 inches and a tongue width of 1.19 inches, it accommodates various cable sizes. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity solutions with this high-quality compression lug.