LCA300-38F-X

Heilind Number:PANLCA300-38F-X
Manufacturer:Panduit
Manufacturer Number:LCA300-38F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 300 kcmil cable, 90° angle tongue, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA300-38F-X
Overall Length:2.07 in, 52.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA300-38F-X

Detailed Description

Enhance your electrical connections with our Tin-Plated Copper Compression Connectors. These lugs, designed for 300 kcmil cables, boast a durable construction and reliable performance. With a standard barrel length featuring an inspection window, installation is made easy and efficient. The white color code adds convenience for quick identification, while the 90° angle tongue ensures secure connections. Accommodating a 3/8 stud hole, these connectors are ideal for a variety of applications in the compression lug category. Rest assured, they are RoHS compliant, meeting strict environmental standards. Upgrade your setup with these high-quality connectors for seamless connectivity.