LCA300-58-X

Heilind Number:PANLCA300-58-X
Manufacturer:Panduit
Manufacturer Number:LCA300-58-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 300 kcmil cable, 5/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA300-58-X
Overall Length:3.26 in, 82.8 mm
Stud Hole Size:42.952 in, 15.9 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA300-58-X

Detailed Description

Easily connect and secure your cables with our one-hole compression lug. Designed with a standard barrel featuring a convenient inspection window lug, it accommodates 300 kcmil cables with a 5/8 stud hole for efficient installation. The lug's overall length of 3.26 inches and 82.8 mm ensures a proper fit, while the 1.19-inch tongue width and 1.44-inch barrel length provide ample contact points. With a white color code for quick identification and tin-plated copper construction, this lug guarantees reliable conductivity. Straight tongue angle and ROHS compliance further enhance its usability, making it an essential component for various electrical applications.