LCA300-78F-X

Heilind Number:PANLCA300-78F-X
Manufacturer:Panduit
Manufacturer Number:LCA300-78F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 300 kcmil cable, 90° angle tongue, 7/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA300-78F-X
Overall Length:2.83 in, 71.9 mm
Stud Hole Size:22.2 mm, 42.954 in
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA300-78F-X

Detailed Description

Easily connect and secure your 300 kcmil cable with this one-hole compression lug. Its tin-plated copper construction ensures reliable conductivity, while the standard barrel design with an inspection window allows for easy installation and maintenance. The 90° angle tongue and 7/8 stud hole make it versatile for a range of applications. With a white color code indicating its size, this lug is RoHS compliant, meeting environmental standards. Trust in its quality for efficient and durable connections in various settings.