LCA350-12-X

Heilind Number:PANLCA350-12-X
Manufacturer:Panduit
Manufacturer Number:LCA350-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 350 kcmil cable, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA350-12-X
Overall Length:3.09 in, 78.5 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel with Inspection Window
Color Code:Red
Finish:Tin Plated
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Lug Type:1 Stud Hole Lug
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA350-12-X

Detailed Description

Enhance your electrical connections with our high-performance compression lug. Designed for optimal conductivity, this lug features a standard barrel with a convenient inspection window, ensuring easy visual inspection. Suitable for 350 kcmil cables, it boasts a 1/2 stud hole for secure attachment. The tin-plated finish not only enhances durability but also provides excellent corrosion resistance. With a straight tongue angle and a red color code for quick identification, this lug is RoHS compliant, guaranteeing environmentally friendly manufacturing. Elevate your wiring projects with this essential component.