LCA350-38F-X

Heilind Number:PANLCA350-38F-X
Manufacturer:Panduit
Manufacturer Number:LCA350-38F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 350 kcmil cable, 90° angle tongue, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA350-38F-X
Overall Length:2.13 in, 54.1 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA350-38F-X

Detailed Description

Upgrade your electrical connections with our high-quality compression lug. Designed for seamless integration, this lug boasts a one-hole configuration with a standard barrel and window lug for easy inspection. Engineered for heavy-duty applications, it accommodates 350 kcmil cable with precision. The 90° angle tongue ensures a secure fit, while the 3/8 stud hole allows for convenient installation. With an overall length of 54.1mm and a vibrant red color code, this lug stands out for its durability and performance. Trust in its compliance with RoHS standards for environmentally friendly usage. Perfect for a wide range of applications, from industrial to residential, this compression lug is a reliable choice for your connectivity needs. Elevate your projects with this essential component.