LCA350-58F-X

Heilind Number:PANLCA350-58F-X
Manufacturer:Panduit
Manufacturer Number:LCA350-58F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 350 kcmil cable, 90° angle tongue, 5/8 stud hole.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA350-58F-X
Overall Length:2.45 in, 62.2 mm
Stud Hole Size:15.9 mm, 42.952 in
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA350-58F-X

Detailed Description

Enhance your electrical connections with our high-quality Tin-Plated Copper Compression Connectors - Lugs in a striking red color. Perfect for 350 kcmil cables, these one-hole lugs feature a standard barrel design with an inspection window for easy maintenance. The 90° angle tongue ensures a secure fit, while the 5/8 stud hole size accommodates various applications. Crafted for durability and efficiency, these connectors are essential for any electrical project. Elevate your workflow with our reliable Compression Lugs.