LCA350-78-X

Heilind Number:PANLCA350-78-X
Manufacturer:Panduit
Manufacturer Number:LCA350-78-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 350 kcmil cable, 7/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA350-78-X
Overall Length:3.74 in, 95 mm
Stud Hole Size:22.2 mm, 42.954 in
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA350-78-X

Detailed Description

Enhance your electrical connections with our high-quality compression lug, featuring a one-hole design and standard barrel with a convenient inspection window lug. Perfect for use with 350 kcmil cables, this lug boasts a 7/8 stud hole size, ensuring secure and reliable connections. With an overall length of 3.74 inches and a tongue width of 1.28 inches, it offers ample space for efficient installation. The tin-plated copper construction guarantees durability and conductivity, while the red color code allows for easy identification. RoHS compliant and meticulously crafted for top performance, this lug is a must-have for professionals in the electrical industry.