LCA4-00-L

Heilind Number:PANLCA4-00-L
Manufacturer:Panduit
Manufacturer Number:LCA4-00-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Blank tongue, standard barrel lug, #4 AWG wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4-00-L
Overall Length:1.85 in, 47 mm
Stud Hole Size:0 in, 0 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:.81 in
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Blank
Tongue Angle:Straight
SKU:PANLCA4-00-L

Detailed Description

Easily connect #4 AWG wires with our Compression Lugs featuring a standard barrel lug and a blank tongue. With an overall length of 47mm (1.85 in) and a tongue width of 15.7mm (.62 in), these lugs offer secure and efficient wire termination. The gray color coding ensures easy identification, while the straight tongue angle simplifies installation. Compliant with RoHS regulations, these Compression Lugs are ideal for various applications in the electrical and industrial sectors.