LCA4-10F-L

Heilind Number:PANLCA4-10F-L
Manufacturer:Panduit
Manufacturer Number:LCA4-10F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 90° angle tongue, #10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4-10F-L
Overall Length:1.03 in, 26.2 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:14 mm, .55 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA4-10F-L

Detailed Description

Enhance your electrical connections with this high-quality compression lug featuring a one-hole design and a standard barrel with a convenient inspection window lug. Suitable for #4 - #3 AWG STR and #2 AWG SOL wire, it offers reliable performance and durability. With an overall length of 26.2 mm and a tongue width of 14 mm, it ensures a secure fit. The tin-plated copper construction guarantees excellent conductivity, while the gray color code adds convenience to your installation process. RoHS compliant, this lug is a safe and efficient choice for various applications in the electrical industry. Elevate your connectivity with this essential component.