LCA4-10H-L

Heilind Number:PANLCA4-10H-L
Manufacturer:Panduit
Manufacturer Number:LCA4-10H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 45° angle tongue, #10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4-10H-L
Overall Length:1.31 in, 33.3 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:14 mm, .55 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA4-10H-L

Detailed Description

Enhance the efficiency of your electrical connections with our Tin-Plated Copper Compression Connectors, designed for optimum performance and durability. These Compression Lugs feature a standard barrel with an inspection window, allowing for easy visual inspection. The #4 to #3 AWG STR and #2 AWG SOL wire compatibility makes them versatile for various applications. With a 45° angle tongue and a #10 stud hole, they offer a secure and reliable connection. RoHS compliant and color-coded gray for easy identification, these connectors are essential for any professional electrical setup. Upgrade to our Compression Lugs and experience seamless connectivity like never before.