LCA4-12F-L

Heilind Number:PANLCA4-12F-L
Manufacturer:Panduit
Manufacturer Number:LCA4-12F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 90° angle tongue, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4-12F-L
Overall Length:1.59 in, 40.4 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:19.1 mm, 75 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA4-12F-L

Detailed Description

Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window lug. Suitable for #4 - #3 AWG STR and #2 AWG SOL wire, this lug ensures secure and efficient conductivity. With an overall length of 40.4 mm and a stud hole size of 12.7 mm, it offers versatility for various applications. The gray color code adds a professional touch, while the tin-plated copper construction guarantees durability. Ideal for crimping, this lug complies with RoHS regulations, making it a reliable and environmentally friendly choice for your projects. Upgrade your connectivity with this essential component.