| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA4-14F-L |
| Overall Length: | 1.12 in, 28.4 |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 14 mm, .55 in |
| Barrel Length: | 20.6 mm, .81 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Gray |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA4-14F-L |
LCA4-14F-L
Specifications
Detailed Description
Enhance your electrical connections with our Compression Lug, a high-quality solution for secure wire termination. Designed for #4 - #3 AWG STR and #2 AWG SOL wires, this lug features a one-hole configuration with a convenient window lug for easy inspection. With an overall length of 1.12 inches, it offers ample space for efficient installation. The 90° tongue angle and .55-inch tongue width ensure a stable and reliable connection. Crafted from tin-plated copper, it guarantees superior conductivity and durability. Finished in a sleek gray color code, it's not just functional but also aesthetically pleasing. Rest assured, our Compression Lug is fully RoHS compliant, meeting the highest industry standards for environmental responsibility. Elevate your electrical projects with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSN22-M | Butt Splice 26 “ 22 AWG, nylon insulated, bulk package. | ![]() |
| Panduit G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit LCA4-14-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |
| Panduit LCA4-14H-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 45° angle tongue, 1/4 stud hole. | ![]() |
| Panduit LCC6-14JAWH-L | Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .50 ” .63 hole spacing, 45° angle tongue. | ![]() |
| Panduit PN10-10R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, #10 stud size. | ![]() |
| Panduit PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |


