LCA4-38H-L

Heilind Number:PANLCA4-38H-L
Manufacturer:Panduit
Manufacturer Number:LCA4-38H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 45° angle tongue, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4-38H-L
Overall Length:1.61 in, 40.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA4-38H-L

Detailed Description

Enhance your electrical connections with our Tin-Plated Copper Compression Connectors. Designed for durable performance, these lugs feature a standard barrel with an inspection window, allowing for easy monitoring. The gray color code indicates their compatibility with #4 to #3 AWG STR and #2 AWG SOL wires. With a 45° angle tongue and a 3/8 stud hole, they ensure secure and efficient installations. RoHS compliant, these connectors prioritize environmental responsibility. Elevate your connectivity with these high-quality compression lugs.