| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA4/0-56-X |
| Overall Length: | 2.38 in, 60.5 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA4/0-56-X |
LCA4/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug. Designed for 4/0 AWG wire, this durable connector features a standard barrel with a convenient inspection window lug, ensuring secure and reliable performance. With a 5/16 stud hole, it's perfect for a variety of applications. The tin-plated copper construction offers excellent conductivity, while the purple color code makes identification easy. RoHS compliant and with a straight tongue angle, this lug is a must-have for your crimp terminal needs. Upgrade your setup with this high-quality connector.

