| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA4/0-56H-X |
| Overall Length: | 1.98 in, 50.3 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 45° |
| SKU: | PANLCA4/0-56H-X |
LCA4/0-56H-X
Specifications
Detailed Description
Easily connect and secure 4/0 AWG wires with our high-quality Tin-Plated Copper Compression Lugs. Featuring a vibrant purple color code for quick identification, these lugs are designed with a standard barrel length complete with an inspection window. The 45° angle tongue ensures a secure fit, while the 5/16 stud hole allows for easy installation. With RoHS compliance, you can trust in the durability and safety of these connectors, making them ideal for a variety of applications. Upgrade your electrical connections with our reliable Compression Lugs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

