| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA400-00-6 |
| Overall Length: | 3.82 in, 97 mm |
| Stud Hole Size: | 0 in, 0 mm |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.5 in |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Tongue Type: | Blank |
| Tongue Angle: | Straight |
| SKU: | PANLCA400-00-6 |
LCA400-00-6
Specifications
Detailed Description
Introducing a high-quality blank tongue connector, designed for optimal performance with 400 Kcmil cables. This essential component features a standard barrel lug for secure and reliable connections, making it a must-have for various industrial and electrical applications. With an overall length of 3.82 inches (97mm) and a tongue width of 1.39 inches (35.3mm), it offers ample space for efficient cable termination. The tongue's straight angle ensures easy installation, while the blue color code allows for quick identification. Compliant with RoHS standards, this compression lug guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this indispensable compression connector.

