| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA400-12-6 |
| Overall Length: | 3.22 in, 81.8 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA400-12-6 |
LCA400-12-6
Specifications
Detailed Description
Easily connect and secure 400 kcmil cables with our Compression Lug, featuring a one-hole design and a 1/2" stud hole for convenient installation. The standard barrel with a window lug allows for visual inspection, ensuring proper connectivity. Crafted from tin-plated copper, it offers reliable performance, while the blue color code aids in quick identification. With an overall length of 3.22 inches and a tongue width of 1.39 inches, it provides a secure and stable connection. Perfect for various applications, this lug is RoHS compliant, guaranteeing environmental responsibility. Upgrade your connections with this high-quality compression lug.

