| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA400-12F-6 |
| Overall Length: | 2.37 in, 60.2 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA400-12F-6 |
LCA400-12F-6
Specifications
Detailed Description
Enhance your electrical connections with our 400 kcmil cable compression lug. Designed for optimal performance, this lug features a one-hole, 90° angle tongue with a 1/2 stud hole for secure attachment. The standard barrel with a convenient inspection window ensures easy installation. Crafted from tin-plated copper, it guarantees reliable conductivity. With a vibrant blue color code, it's easy to identify in crowded environments. Trust in our RoHS-compliant compression lug for efficient and durable connectivity in your projects.

