| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA400-38F-6 |
| Overall Length: | 2.37 in, 60.2 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA400-38F-6 |
LCA400-38F-6
Specifications
Detailed Description
Enhance the connectivity of your electrical systems with our Tin-Plated Copper Compression Connectors - Lugs. Boasting a sturdy construction, these connectors feature an overall length of 2.37 inches and a vibrant blue color code for easy identification. The standard tongue type, with a width of 1.39 inches, ensures a secure and efficient connection. With a barrel length of 1.5 inches and a 90° angle tongue, these connectors are perfect for accommodating 400 kcmil cables. The inclusion of a standard barrel with inspection window allows for convenient monitoring of the connection. RoHS compliance guarantees environmentally friendly operations. Upgrade to these high-quality compression lugs for reliable power distribution in industrial and commercial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

