| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA400-78-6 |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Overall Length: | 3.82 in, 92 mm |
| Product: | Compression Lugs |
| Color Code: | Blue |
| Tongue Type: | Standard |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Stud Hole Size: | 22.2 mm, 42.954 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Angle: | Straight |
| SKU: | PANLCA400-78-6 |
LCA400-78-6
Specifications
Detailed Description
Upgrade your electrical connections with our Tin-Plated Copper Compression Connectors, designed for optimal performance and durability. With an overall length of 92mm and a sleek blue color code, these Compression Lugs are both functional and visually appealing. The standard tongue type and 1.39-inch tongue width ensure a secure fit, while the 1.5-inch barrel length with an inspection window allows for easy monitoring. Suitable for 400 kcmil cables and featuring a 7/8 stud hole, these connectors are perfect for a wide range of applications. Trust in the quality and reliability of our products for all your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

