| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA400-78F-6 |
| Overall Length: | 2.97 in, 75.4 mm |
| Stud Hole Size: | 22.2 mm, 42.954 in |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA400-78F-6 |
LCA400-78F-6
Specifications
Detailed Description
Upgrade your electrical connections with our Tin-Plated Copper Compression Connectors. These lugs, designed for 400 kcmil cables, feature a durable construction that ensures reliable performance. The blue color code indicates their compatibility with specific applications, while the 90° angle tongue and standard barrel with inspection window facilitate easy installation. With a tongue width of 1.39 inches and a barrel length of 1.5 inches, they offer a secure fit. RoHS compliant and suitable for a 7/8 stud hole, these connectors are essential for any electrical project. Shop now and experience the difference in quality and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

