Product Category: |
|
Manufacturer: |
Panduit |
Manufacturer Part Number: |
LCA500-12-6 |
Overall Length: |
3.55 in, 90.2 mm |
Stud Hole Size: |
42.767 in, 12.7 mm |
Tongue Width: |
1.54 in, 39.1 mm |
Barrel Length: |
1.75 in, 44.5 mm |
Barrel Type: |
Standard Barrel Length with Inspection Window |
Color Code: |
Brown |
Product: |
Compression Lugs |
Product Type: |
Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: |
Standard |
Tongue Angle: |
Straight |
SKU: |
PANLCA500-12-6 |
Sub Brand: |
Pan-Lug |
Wire Strip Length In : |
1.81 (In.) |
Tongue Thickness mm : |
5.6 (mm) |
Standards Met: |
C22.2 No. 65-13, 486A-486B File #E52164 |
Wire Strip Length mm : |
46 (mm) |
Tongue Thickness In : |
0.22 (In.) |
Burndy Die Index Number: |
20 |
Panduit Die Index Number: |
P87 |