| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA500-12F-6 |
| Overall Length: | 2.48 in, 63 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA500-12F-6 |
LCA500-12F-6
Specifications
Detailed Description
Enhance your cable connections with our 500 kcmil Compression Lug. Featuring a one-hole design with a 90° angle tongue and a 1/2 stud hole, this lug is perfect for secure and efficient installations. Its standard barrel with an inspection window allows for easy monitoring, while the brown color code ensures quick identification. Made of tin-plated copper, this lug guarantees reliable conductivity. With a total length of 63mm and a stud hole size of 12.7mm, it is suitable for a variety of applications. Trust in the quality and compliance of our Compression Lugs for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA500-12-6 | One-hole, standard barrel with window lug, 500 kcmil cable, 1/2 stud hole. | ![]() |


