LCA500-38-6

One-hole, standard barrel with window lug, 500 kcmil cable, 3/8 stud hole.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: LCA500-38-6
Overall Length: 3.39 in, 86.1 mm
Stud Hole Size: 42.95 in, 9.5 mm
Tongue Width: 1.54 in, 39.1 mm
Barrel Length: 1.75 in, 44.5 mm
Barrel Type: Standard Barrel Length with Inspection Window
Color Code: Brown
Product: Compression Lugs
Product Type: Tin-Plated Copper Compression Connectors - Lugs
Tongue Type: Standard
Tongue Angle: Straight
SKU: PANLCA500-38-6
Wire Strip Length mm : 46 (mm)
Panduit Die Index Number: P87
Tongue Thickness In : 0.22 (In.)
Wire Strip Length In : 1.81 (In.)
Standards Met: C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness mm : 5.6 (mm)
Burndy Die Index Number: 20
Sub Brand: Pan-Lug

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: