| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA500-38F-6 |
| Overall Length: | 2.32 in, 58.9 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA500-38F-6 |
LCA500-38F-6
Specifications
Detailed Description
Upgrade your cable connections with our 500 kcmil compression lug. Featuring a one-hole design with a window lug for easy inspection, this connector ensures secure and reliable performance. The 90° angle tongue and 3/8 stud hole offer versatile installation options, while the durable tin-plated copper construction guarantees long-lasting conductivity. With an overall length of 2.32 inches and a tongue width of 1.54 inches, it's perfect for heavy-duty applications. The brown color code makes identification simple, and its compliance with industry standards ensures peace of mind. Trust in our compression lug for top-quality connectivity in any project.

