LCA6-00-L

Heilind Number:PANLCA6-00-L
Manufacturer:Panduit
Manufacturer Number:LCA6-00-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Blank tongue, standard barrel lug, #6 AWG wire.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA6-00-L
Overall Length:1.83 in, 46.5 mm
Stud Hole Size:0 in, 0 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:.81 in
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Blank
Tongue Angle:Straight
SKU:PANLCA6-00-L

Detailed Description

Upgrade your electrical connections with this high-quality compression lug featuring a blank tongue and standard barrel lug design. Suitable for #6 AWG wire, it ensures a secure and efficient connection. The lug's blue color code allows for easy identification, while its straight tongue angle and ROHS compliance guarantee optimal performance. With an overall length of 1.83 inches and a tongue width of 0.62 inches, it is perfect for various applications. Trust in the reliability of this compression lug for all your connectivity needs.