LCA6-10H-L

Heilind Number:PANLCA6-10H-L
Manufacturer:Panduit
Manufacturer Number:LCA6-10H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #6 AWG wire, 45° angle tongue, #10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA6-10H-L
Overall Length:1.29 in, 32.8 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:11.4 mm, .45 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA6-10H-L

Detailed Description

Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window. Crafted for optimal performance, this lug is suitable for #6 AWG wire and boasts a 45° angle tongue with a #10 stud hole. With an overall length of 1.29 inches and a durable tin-plated copper construction, it ensures reliable conductivity. The blue color code signifies its compatibility with specific systems, while its RoHS compliance highlights our commitment to environmental responsibility. Trust in the quality of our compression lug for seamless installation and long-lasting functionality in various applications.