| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA6-38F-L |
| Overall Length: | 1.25 in, 31.8 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 15.7 mm, .62 in |
| Barrel Length: | 20.6 mm, .81 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA6-38F-L |
LCA6-38F-L
Specifications
Detailed Description
Enhance your electrical connections with our #6 AWG wire Compression Lug. Featuring a one-hole design with a window lug for easy inspection, this connector ensures secure and efficient performance. The 90° angle tongue and 3/8 stud hole offer versatile installation options, while the durable tin-plated copper construction guarantees reliable conductivity. With a vibrant blue color code for easy identification and full compliance with RoHS standards, this lug is a must-have for any professional or DIY project. Upgrade your crimp terminals with this high-quality connector, perfect for a wide range of applications in the electrical industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA6-38-L | One-hole, standard barrel with window lug, #6 AWG wire, 3/8 stud hole, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||


