LCA6-38H-L

Heilind Number:PANLCA6-38H-L
Manufacturer:Panduit
Manufacturer Number:LCA6-38H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #6 AWG wire, 45° angle tongue, 3/8 stud hole.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA6-38H-L
Overall Length:1.59 in, 40.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA6-38H-L

Detailed Description

Upgrade your electrical connections with our Tin-Plated Copper Compression Connectors - Lugs in a vibrant blue hue. These one-hole lugs feature a standard barrel with an inspection window, ensuring secure and efficient wire termination for #6 AWG cables. The 45° angle tongue and 3/8 stud hole size offer versatility in installation, while the RoHS compliance guarantees environmentally-friendly construction. With an overall length of 40.4mm, these connectors are designed for optimal performance and durability in various applications. Elevate your connectivity with our high-quality Compression Lugs.