LCA6-56F-L

Heilind Number:PANLCA6-56F-L
Manufacturer:Panduit
Manufacturer Number:LCA6-56F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #6 AWG wire, 90° angle tongue, 5/16 stud hole.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA6-56F-L
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Overall Length:1.15 in, 29.2 mm
Product:Compression Lugs
Color Code:Blue
Tongue Type:Standard
Tongue Width:14.2 mm, .56 in
Barrel Length:20.6 mm, .81 in
Stud Hole Size:42.491 in, 7.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Angle:90°
SKU:PANLCA6-56F-L

Detailed Description

Enhance electrical connections with our Tin-Plated Copper Compression Connectors - Lugs in a vibrant blue hue. Designed for #6 AWG wire, these one-hole lugs feature a standard barrel with an inspection window for easy monitoring. The 90° angle tongue, with a width of .56 inches, ensures secure attachment, while the 5/16 stud hole size accommodates various installation needs. With RoHS compliance, these connectors guarantee high performance and environmental responsibility. Trust in the quality of our Compression Lugs for efficient and reliable power transmission.