LCA6-56H-L

Heilind Number:PANLCA6-56H-L
Manufacturer:Panduit
Manufacturer Number:LCA6-56H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #6 AWG wire, 45° angle tongue, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA6-56H-L
Overall Length:1.49 in, 37.8 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14.2 mm, .56 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA6-56H-L

Detailed Description

Enhance your wire connections with our high-quality Compression Lug. Designed for seamless integration, this lug features a one-hole, standard barrel with a convenient window lug, making inspections a breeze. Crafted for #6 AWG wire with a 45° angle tongue and a 5/16 stud hole, it ensures secure and efficient connections. With an overall length of 1.49 inches and a stud hole size of 7.9mm, it offers optimal performance. The blue color code adds convenience to your setup, while its tin-plated copper construction guarantees durability. Perfect for a range of applications, this RoHS-compliant lug is a reliable choice for professionals in various industries. Elevate your connectivity with our Compression Lugs & Splices.