| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA600-00-6 |
| Overall Length: | 4.2 in, 106.7 mm |
| Stud Hole Size: | 0 in, 0 mm |
| Tongue Width: | 1.7 in, 43.2 mm |
| Barrel Length: | 1.75 in |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Tongue Type: | Blank |
| Tongue Angle: | Straight |
| SKU: | PANLCA600-00-6 |
LCA600-00-6
Specifications
Detailed Description
Enhance your cable connections with our Compression Lug, featuring a standard barrel lug design and a blank tongue for versatile use. Suitable for 600 Kcmil cables, this connector ensures reliable performance. Its green color code allows for easy identification, while its RoHS compliance guarantees environmental responsibility. With an overall length of 106.7 mm and a tongue width of 43.2 mm, it offers a secure fit for your applications. Trust in our Compression Lug for efficient and durable connectivity solutions.

