| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA600-12-6 |
| Overall Length: | 4.2 in, 106.7 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.7 in, 43.2 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA600-12-6 |
LCA600-12-6
Specifications
Detailed Description
Experience effortless and secure cable connectivity with our one-hole compression lug. Crafted with a standard barrel featuring an inspection window lug, this connector is designed for 600 kcmil cables, ensuring reliable performance. The 1/2 stud hole size accommodates various applications, while the overall length of 106.7 mm offers convenience during installation. With a tongue width of 1.7 inches and a straight angle design, this lug guarantees a perfect fit. Its green color code adds visual distinction, and the RoHS compliance ensures environmental responsibility. Trust in our tin-plated copper compression lug for efficient and durable electrical connections.

