| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA600-12F-6 |
| Overall Length: | 3.21 in, 81.5 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.7 in, 43.2 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA600-12F-6 |
LCA600-12F-6
Specifications
Detailed Description
Enhance your cable connections with our 600 kcmil Compression Lug, featuring a one-hole design with a window lug for easy inspection. Crafted for optimal performance, this lug boasts a 90° angle tongue with a 1/2 stud hole, ensuring secure attachment. With an overall length of 3.21 inches and a sturdy barrel length of 1.75 inches, it offers reliable connectivity. The green color code adds efficiency to your organization system. Trust in the quality of our tin-plated copper connector, perfect for various industrial applications. Explore our range of Compression Lugs & Splices for all your connectivity needs.

