LCA8-14H-L

Heilind Number:PANLCA8-14H-L
Manufacturer:Panduit
Manufacturer Number:LCA8-14H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #8 AWG wire, 45° angle tongue, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA8-14H-L
Overall Length:1.19 in, 30.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA8-14H-L

Detailed Description

Enhance your electrical connections with our #8 AWG Compression Lug. Featuring a one-hole design with a 45° angle tongue and a 1/4 stud hole, this connector is perfect for secure and efficient wire termination. The standard barrel with a convenient inspection window allows for easy visual confirmation, while the red color code ensures quick identification. Made of tin-plated copper, this lug guarantees reliable conductivity. With a total length of 1.19 inches and a tongue width of 0.48 inches, it offers a precise fit for your project. Trust in our RoHS-compliant Compression Lug for high-quality performance.