LCA8-38F-L

Heilind Number:PANLCA8-38F-L
Manufacturer:Panduit
Manufacturer Number:LCA8-38F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA8-38F-L
Overall Length:1.21 in, 30.7 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA8-38F-L

Detailed Description

Enhance your electrical connections with our #8 AWG Compression Lugs. Featuring a durable tin-plated copper construction, these connectors ensure reliable performance. The one-hole design with a 90° angle tongue and 3/8 stud hole offers easy installation, while the inspection window allows for quick visual checks. With a vibrant red color code for easy identification and full RoHS compliance, these lugs are a must-have for any wiring project. Upgrade to our high-quality Compression Lugs for efficient and secure connectivity.