LCA8-38H-L

Heilind Number:PANLCA8-38H-L
Manufacturer:Panduit
Manufacturer Number:LCA8-38H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #8 AWG wire, 45° angle tongue, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA8-38H-L
Overall Length:1.4 in, 35.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA8-38H-L

Detailed Description

Enhance your electrical connections with our Tin-Plated Copper Compression Connectors - Lugs. These high-quality lugs feature a standard barrel design with an inspection window, ensuring secure and reliable performance. The red color code makes identification easy, while the 45° angle tongue allows for efficient wire insertion. Perfect for #8 AWG wire, these connectors have a 3/8 stud hole size for convenient installation. With RoHS compliance, you can trust in their environmental responsibility. Upgrade your setup with these essential components for Compression Lugs & Splices, Connectors, Crimp Terminals, Housings, Splices, & Lugs.