LCAF1-12-X

Heilind Number:PANLCAF1-12-X
Manufacturer:Panduit
Manufacturer Number:LCAF1-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #1 AWG wire, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF1-12-X
Overall Length:2.31 in, 58.7 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:.8 in, 20.3 mm
Barrel Length:.94 in, 23.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF1-12-X

Detailed Description

Easily secure #1 AWG wire with our one-hole compression lug. Featuring a flared barrel design and a 1/2 stud hole, this connector ensures a reliable and efficient connection. The pink color code allows for quick identification, while the tin-plated copper construction guarantees high conductivity. With an overall length of 2.31 inches and a tongue width of .8 inches, it is suitable for various applications. The standard barrel length with inspection window offers added convenience during installation. Rest assured, this lug is RoHS compliant, making it an eco-friendly choice. Perfect for professionals in need of durable and high-performance connectors.