LCAF1-14-X

Heilind Number:PANLCAF1-14-X
Manufacturer:Panduit
Manufacturer Number:LCAF1-14-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #1 AWG wire, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF1-14-X
Overall Length:1.95 in, 49.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.76 in, 19.3 mm
Barrel Length:.94 in, 23.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF1-14-X

Detailed Description

Easily secure #1 AWG wires with our one-hole compression lug, featuring a flared barrel for a secure fit. Designed with a 1/4 stud hole and an overall length of 1.95 inches, this connector is perfect for a variety of applications. The pink color code adds convenience to your organization system, while the tin-plated copper construction ensures reliable conductivity. With a standard barrel length and inspection window, installation is a breeze. RoHS compliant for environmental responsibility, this compression lug is a must-have for any project requiring a durable and efficient wire connection.