LCAF1-38-X

Heilind Number:PANLCAF1-38-X
Manufacturer:Panduit
Manufacturer Number:LCAF1-38-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #1 AWG wire, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF1-38-X
Overall Length:2.08 in, 52.8 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.76 in, 19.3 mm
Barrel Length:.94 in, 23.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF1-38-X

Detailed Description

Enhance your electrical connections with our flared barrel compression lug, designed for #1 AWG wire and featuring a 3/8 stud hole. With an overall length of 52.8mm and a tongue width of 19.3mm, this pink-coded connector offers durability and efficiency. The standard barrel length includes an inspection window for added convenience, while the tin-plated copper construction ensures optimal performance. Straight tongue angle and RoHS compliance further enhance the functionality of this essential component. Upgrade your setup with this high-quality compression lug, perfect for various applications in the field.