| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF1/0-12-X |
| Overall Length: | 2.77 in, 70.4 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAF1/0-12-X |
LCAF1/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Compression Lugs. Designed for optimal performance, these connectors feature a one-hole, flared barrel that accommodates 1/0 AWG wire with ease. The 1/2 stud hole ensures secure attachment, while the overall length of 2.77 inches provides ample space for installation. With a color-coded black finish, these lugs are not only functional but also visually appealing. Constructed with tin-plated copper, they offer excellent conductivity and durability. The standard barrel length with inspection window allows for easy monitoring, while the straight tongue angle ensures a reliable connection. RoHS compliant, these lugs are environmentally friendly. Upgrade your crimp terminals with our Compression Lugs for professional results every time.

