| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF1/0-14-X |
| Overall Length: | 2.46 in, 62.5 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAF1/0-14-X |
LCAF1/0-14-X
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance Compression Lugs. Designed for durability and efficiency, these connectors feature a one-hole, flared barrel that accommodates 1/0 AWG wire with a 1/4 stud hole. Their tin-plated copper construction ensures reliable conductivity, while the standard barrel length, complete with an inspection window, allows for easy installation. The black color coding adds a sleek touch, and with RoHS compliance, you can trust in their environmental responsibility. Perfect for a range of applications, these Compression Lugs are a must-have for any professional or DIY electrical project.

