| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF1/0-56-X |
| Overall Length: | 2.46 in, 62.5 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAF1/0-56-X |
LCAF1/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Compression Lugs. Designed for seamless installation, these connectors feature a one-hole, flared barrel that accommodates 1/0 AWG wire with ease. The 5/16 stud hole ensures secure fastening, while the overall length of 2.46 inches provides ample space for efficient connectivity. With a durable tin-plated copper construction and a convenient inspection window, these lugs guarantee both reliability and ease of maintenance. The black color code adds a professional touch, making them ideal for a wide range of applications. Trust in our Compression Lugs for superior performance in your electrical projects.

