LCAF2-12-E

Heilind Number:PANLCAF2-12-E
Manufacturer:Panduit
Manufacturer Number:LCAF2-12-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #2 AWG wire, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF2-12-E
Overall Length:2.23 in, 56.6 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:.79 in, 20.1 mm
Barrel Length:.88 in, 22.4 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF2-12-E

Detailed Description

Enhance your electrical connections with our one-hole compression lug. Designed for #2 AWG wire, this lug features a flared barrel with a 1/2 stud hole for secure attachment. With an overall length of 2.23 inches and a tongue width of 0.79 inches, it offers ample space for efficient crimping. The brown color code simplifies identification, while the tin-plated copper construction ensures durability. Perfect for professional installations, this lug is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your connectivity with this essential component.